The QR/P1-PC1A-111(12) from Hirose is a bronze pin contact with gold plating and lead free construction. It is designed for crimp termination on wires with a maximum gauge of 24AWG and a minimum gauge of 18AWG. This contact is suitable for panel mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Hirose QR/P1-PC1A-111(12) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose QR/P1-PC1A-111(12) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QR/P1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P1-PC1A-111(12) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.