The Hirose QR/P1-PC1A-211 is a cable mount contact with gold plating, suitable for panel mounting. It is available in quantities of 5000 and packaged in tape and reel. The contact is not RoHS compliant. It can be used with wire gauges ranging from 18AWG to 24AWG.
Hirose QR/P1-PC1A-211 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | QR/P1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.