Contact SKT Crimp ST Cable Mount Loose
Hirose QR/P1-SC1A-121(12) technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.