Contact SKT Crimp ST Cable Mount Chain
Hirose QR/P1-SC1A-211 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | QR/P1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.