
This Hirose QR/P1-SC2A-111(12) contact features a bronze material with gold plating, suitable for socket connections. It is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly applications. The contact is designed for crimp termination and can accommodate wire gauges between 24 and 28 AWG. The contact is packaged in bulk quantities of 100 pieces. The Hirose QR/P1 series is a range of signal and power contacts designed for use in various applications.
Sign in to ask questions about the Hirose QR/P1-SC2A-111(12) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose QR/P1-SC2A-111(12) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QR/P1 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P1-SC2A-111(12) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.