
This Hirose QR/P11-8P-DS(59) connector features 8 positions and is designed for through-hole mounting. It has a black color and gold contact plating, with a flammability rating of UL94 V-0. The operating temperature range is between -10°C and 60°C, and it is rated for 250V. The connector is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QR/P11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |