Sign in to ask questions about the Hirose QR/P17A-SCA-211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose QR/P17A-SCA-211 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | QR/P17 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P17A-SCA-211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.