Sign in to ask questions about the Hirose QR/P18-4S-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose QR/P18-4S-C technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | QR/P18 |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P18-4S-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.