
Rack/panel connectors, Crimping type; HRS No: 221-0181-4 00; Operating Temperature Range (degrees C): -10 to 60; General Description: Shoulder screw
Sign in to ask questions about the Hirose QR/P4-SCREW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose QR/P4-SCREW technical specifications.
| Contact Material | Steel |
| Contact Plating | Copper |
| Mount | Panel |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | QR/P4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P4-SCREW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.