
This 12-position wire housing is made from black polycarbonate and features a 2mm pitch. It has a current rating of 3A and a voltage rating of 30V AC. The housing is lead free and RoHS compliant. It is designed for surface mount applications and has a depth of 19mm and a length of 31mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose QR/P8-12S-C(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 3A |
| Depth | 19mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31mm |
| Mount | Panel, Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QR/P8 |
| Voltage Rating (AC) | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P8-12S-C(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.