
This Hirose QR/P8-20S-C(01) connector features a polycarbonate body and bronze contacts. It is designed for surface mount applications and has a current rating of 3A. The connector measures 39mm in length and 14mm in width, with a 2mm pitch and 20 positions. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose QR/P8-20S-C(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 3A |
| Depth | 19mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39mm |
| Mount | Panel, Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QR/P8 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P8-20S-C(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.