Hirose QR/P8-8P-C(01) technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 19mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QR/P8 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P8-8P-C(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.