
The Hirose QR/P8-PC-111 is a male contact with a bronze contact material and gold plating. It is designed for use with wire gauges between 20AWG and 24AWG. The contact is RoHS compliant and has a maximum operating temperature of 60°C. It is packaged in bulk quantities of 100 units and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose QR/P8-PC-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QR/P8 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P8-PC-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
