
This female socket contact features a bronze construction with a gold plating, suitable for use with wire gauges between 20AWG and 24AWG. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The contact is packaged in bulk quantities of 100 pieces and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The contact is designed for crimp termination and is part of the QR/P8 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose QR/P8-SC-111(12) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QR/P8 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P8-SC-111(12) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.