This D-Subminiature connector features 25 SKT contacts, a 1.37mm terminal pitch, and a right-angle body orientation. It has a maximum operating temperature range of -55°C to 85°C and can withstand a maximum voltage rating of 350VAC. The connector is designed for through-hole mounting and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 350VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |