
This male pin contact is rated for 3A and compatible with wire gauges between 24AWG and 28AWG. It has a maximum operating temperature of 85°C and is lead free. The contact is made of copper alloy with a silver plating and is suitable for cable mount applications.
Sign in to ask questions about the Hirose RM-PC-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM-PC-122 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RM |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM-PC-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
