
3-position straight circular connector, receptacle gender, with male contacts. Features a brass body plated in nickel, and copper alloy contacts plated in silver. Rated for 5A current and 500V AC voltage, operating between -25°C and 85°C. Solder termination, free-hanging cable mount, with a metal shell size 12. RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the Hirose RM12BJB-3PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM12BJB-3PH technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BJB-3PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.