
This Hirose RM12BJB-4PH connector features a 4-position, free hanging design with a metal shell and copper alloy contacts plated with silver. It has a current rating of 5A and a voltage rating of 500V, with an operating temperature range of -25°C to 85°C. The connector is rated IP67 and meets RoHS compliance standards, with a packaging quantity of 20 pieces in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |