
5-position, straight, female circular connector for cable mounting. Features copper alloy contacts with silver plating, rated for 5A and 350V. Constructed with a metal shell and plastic insulation, it offers IP67 environmental sealing and operates between -25°C and 85°C. Termination is via solder, with nickel plating on the shell.
Sign in to ask questions about the Hirose RM12BJB-5S(07) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM12BJB-5S(07) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BJB-5S(07) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.