This Hirose RM12BJB-6S connector features a circular design with six contacts, a straight body orientation, and a solder termination method. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is designed for cable mount applications and has a maximum voltage rating of 350VAC and a maximum current rating of 5A.
Hirose RM12BJB-6S technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 350VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose RM12BJB-6S to view detailed technical specifications.
No datasheet is available for this part.