
3-position, straight male circular connector designed for cable mounting with solder termination. Features a zinc alloy shell with nickel plating and a brass body with nickel plating. Offers a 5A current rating and 500V AC/DC voltage rating, with a maximum operating temperature of 85°C. Constructed with copper alloy and brass contacts with silver plating, and a plastic insulator. This connector is IP67 rated, RoHS compliant, and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12BPE-3PH(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BPE-3PH(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
