The Hirose RM12BPE-4PH is a 4-position cable mount connector with a current rating of 5A. It features copper alloy contacts with silver plating and is constructed with plastic insulation. The connector is not RoHS compliant and contains lead. It is available in bulk packaging with 20 pieces per package.
Hirose RM12BPE-4PH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM12BPE-4PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.