Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12BPE-6PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM12BPE-6PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
