
This 6-position male circular connector features a straight, solder termination for cable mounting. Constructed with a zinc alloy shell and brass/copper alloy contacts, it offers a 5A current rating and 350V AC voltage rating. The connector boasts nickel plating on the shell and body, with silver plating on the contacts for enhanced conductivity. Operating within a temperature range of -25°C to 85°C, this RoHS compliant component is designed for general applications.
Hirose RM12BPE-6PH(71) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BPE-6PH(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.