
Circular connector with 4 male contacts and 4 positions, featuring a straight orientation and solder cup termination. This female connector offers a 5A current rating and 500V AC/700V DC voltage rating. Constructed with a zinc alloy shell and copper alloy contacts, it boasts silver contact plating and nickel shell plating. Designed for panel mounting with flanges, it operates within a -25°C to 85°C temperature range and is UL94 V-0 flammability rated.
Hirose RM12BRB-4PH technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRB-4PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.