
The RM12BRB-6S is a 6-position female flange mount connector from Hirose. It features a metal shell with a nickel plating and a copper alloy contact with silver plating. The connector has a current rating of 5A and a voltage rating of 350V, making it suitable for high-current applications. It is rated for operation between -25°C and 85°C and is compliant with IP67 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12BRB-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRB-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
