The RM12BRD-2S from Hirose is a 2-position circular connector with a current rating of 5A. It features a panel mount design with a jam nut termination. The connector is available in bulk packaging and is not RoHS compliant. It is part of the RM series from Hirose.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 5A |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |