
The Hirose RM12BRD-4PH is a 4-position connector featuring a jam nut package type. It has a current rating of 5A and is made with a copper alloy contact material and silver plating. The connector is not RoHS compliant and contains lead. It is suitable for panel, bulkhead, and rear side nut mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |