Four-position, straight circular connector with male contacts featuring silver plating on a copper alloy base. This panel-mount, bulkhead connector offers a 5A current rating and 500V AC/700V DC voltage rating. Constructed with a zinc alloy shell and nickel plating, it boasts an IP67 rating for environmental protection. The insulation material is plastic with a UL94 V-0 flammability rating, and it operates within a temperature range of -25°C to 85°C. Termination is via solder cup.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12BRD-4PH(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRD-4PH(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
