This 6-position, straight circular connector features male solder cup terminals with a silver contact finish and copper alloy/brass contact material. Rated for 5A and 350V, it offers a nickel-plated zinc alloy shell and a brass body, both finished in nickel. The connector is panel/bulkhead mountable via jam nut and boasts an IP67 rating, with a UL94 V-0 flammability rating. Operating between -25°C and 85°C, this RoHS compliant component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12BRD-6PH(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRD-6PH(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
