
7-position straight male circular connector with solder cup termination. Features brass body, copper/copper alloy contacts with silver plating, and plastic insulation. Rated for 5A current and 350V, operating between -25°C and 85°C. Panel mountable via rear side jam nut.
Hirose RM12BRD-7PH(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17mm |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRD-7PH(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.