The Hirose RM12WBP-3P(71) is a 3-position free hanging connector with a current rating of 5A. It features a copper alloy contact material and silver plating. The connector is made of plastic insulation material and is lead-free. It is rated for operation between -25°C and 85°C and meets IP67, waterproof, and dust-tight ratings. The Hirose RM12WBP-3P(71) is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12WBP-3P(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBP-3P(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.