
This 12mm female copper alloy 4-position free hanging connector is rated for 500V and 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made from plastic insulation material and features a silver-plated contact. It is lead-free and compliant with IP67, waterproof, and dust tight ratings. The connector is available in a bulk packaging quantity of 20 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12WBP-4S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBP-4S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.