Sign in to ask questions about the Hirose RM12WBP-CP(4) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM12WBP-CP(4) technical specifications.
| Color | Silver |
| Lead Free | Contains Lead |
| Length | 23mm |
| Material | Brass |
| Mount | Cable |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RM-W |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM12WBP-CP(4) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.