
This Hirose RM12WBR-4P connector features 4 copper alloy contacts with silver plating, suitable for panel, bulkhead, and rear side nut mounting. It is rated for operation between -25°C and 85°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging with 20 pieces per package.
Hirose RM12WBR-4P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RM-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM12WBR-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.