
This 12mm metal shell connector features 4 positions, a current rating of 10A, and a voltage rating of 500V. It is lead free and compliant with IP67 ratings. The connector is made of metal and has a chrome plating. It is available in a bulk packaging quantity of 20 pieces. The contacts are made of copper alloy with silver plating and are rated for female connections. The connector is suitable for panel, bulkhead, and rear side nut mounting.
Hirose RM12WBR-4S(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBR-4S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.