This 6-position female receptacle features a straight, solder termination and a panel mount design with bulkhead, rear side nut mounting. Constructed with a metal shell and plastic insulation, it offers a 5A current rating and 350V voltage rating. The copper alloy contacts are plated with silver and chrome, ensuring durability. Rated IP67, waterproof, and dust-tight, this component operates within a temperature range of -25°C to 85°C and is lead-free and RoHS compliant.
Hirose RM12WBR-6S(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Chrome |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBR-6S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.