Circular connector, 10-position, male, straight orientation, 20-contact configuration. Features silver-plated copper alloy contacts, 5A current rating, and 350V voltage rating. Designed for cable mounting with a PUSH-PULL mounting style and solder termination. Operates within a temperature range of -25°C to 85°C, with a metal shell plated in nickel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15QPS-10PH(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Mounting Style | PUSH-PULL |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15QPS-10PH(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.