This Hirose RM15QPS-2SA circular connector features a 2-contact design with a solder termination method and straight body orientation. It is rated for a maximum operating temperature of 85°C and a minimum of -25°C. The connector is designed for cable mount applications and has a maximum voltage rating of 600VAC and a maximum current rating of 10A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |