10-position, straight, female circular connector featuring solder cup termination and a jam nut mount for panel or bulkhead installation. Constructed with a brass shell plated in nickel, it offers a 5A current rating and operates within a -25°C to 85°C temperature range. The copper alloy contacts are silver plated for optimal conductivity, and the component boasts a UL94 V-0 flammability rating. This RoHS compliant connector is designed for reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| RoHS | Compliant |