Circular connector, receptacle gender, with 10 positions and 10 contacts. Features straight orientation, solder termination, and a 5A current rating. Constructed with a zinc alloy shell, brass and copper alloy contacts, and a plastic insulator. Rated IP67 for environmental protection, operating between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TJD-10S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 23mm |
| Body Material | Brass, Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TJD-10S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
