This Hirose RM15TP-4PA connector features copper alloy contacts with silver plating, a current rating of 10A, and a plastic insulation material. It is available in a bulk packaging with 20 pieces per package. The connector is not RoHS compliant and contains lead, making it a non-lead-free option. It is designed for free hanging applications and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TP-4PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15TP-4PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.