Circular connector, male gender, featuring 4 positions and 4 contacts. This straight, cable mount connector utilizes a solder termination with a copper alloy contact material and silver plating. Rated for 10A and 500V, it operates within a temperature range of -25°C to 85°C. The metal shell is nickel plated, and the insulation is plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TP-4PA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TP-4PA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.