4-position male circular plug connector with female socket contacts. Features a straight, solder termination and a 10A current rating. Constructed with a metal shell and nickel plating, it offers IP67 environmental sealing and operates within a -25°C to 85°C temperature range. This free-hanging, cable-mount connector is RoHS compliant and lead-free.
Hirose RM15TP-4SA(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TP-4SA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.