10-position, straight, male circular connector designed for cable mounting. Features brass and copper alloy male contacts with silver plating, housed in a zinc alloy shell with chrome finish. Rated for 5A current and 350V AC / 490V DC, with a maximum operating temperature of 85°C. Insulation is plastic, and the body is constructed from brass and aluminum. Suitable for wire/cable diameters up to 8mm, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TPD-10P(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass, Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TPD-10P(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.