The RM15TPD-10PC is a 10-position circular crimp connector with 10 contacts, featuring a chrome ZINC ALLOY shell and a copper alloy contact material. It has a flammability rating of UL94 V-0 and is not RoHS compliant. The connector is designed for free hanging mounting and has a minimum operating temperature of -25°C. It is available in bulk packaging and has a silver housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TPD-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM15TPD-10PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15TPD-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.