12-position, straight, female receptacle circular connector designed for cable mounting. Features silver-plated copper alloy contacts, a metal shell with nickel plating, and a brass/aluminum body. Rated for 5A current and 350V AC/490V DC, with an operating temperature range of -25°C to 85°C. This IP67-rated connector offers solder termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TPD-12S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass, Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TPD-12S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.