This 10-position circular connector features 10 crimp contacts made of copper alloy and has a minimum operating temperature of -25°C. The connector is made of zinc alloy with a chrome finish and has a silver housing with a resin insulation material. It is not RoHS compliant and contains lead, meeting a UL94 V-0 flammability rating. The connector is available in bulk packaging and is suitable for panel, bulkhead, or rear side nut mounting.
Sign in to ask questions about the Hirose RM15TRD-10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM15TRD-10SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Resin |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15TRD-10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.