
10-position straight male circular connector with solder cup termination. Features copper alloy contacts with silver plating and a nickel-plated shell. Rated for 5A current and 350V, operating between -25°C and 85°C. Designed for panel, bulkhead, and rear-side nut mounting.
Sign in to ask questions about the Hirose RM15TRH-10PH(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM15TRH-10PH(71) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TRH-10PH(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.