12-position, male circular connector with right-angle solder termination. Features silver-plated bronze and brass contacts, a metal shell, and plastic insulation. Rated IP67 for waterproof and dust-tight performance, with a 5A current rating and 350V voltage rating. Operates between -25°C and 85°C, includes strain relief, and is RoHS compliant.
Hirose RM15WTLP-12P(71) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Material | Metal |
| Shell Size | 15 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTLP-12P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.